Part Details for M39019/01-233 by Sensata Circuit Breakers
Overview of M39019/01-233 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/01-233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/01-233
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 6A 240VAC/50VDC |
53 In Stock |
|
$186.2100 / $585.1400 | Buy Now |
DISTI #
000000000000415938
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$182.7700 / $827.7600 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 6A 240VAC/50VDC |
53 In Stock |
|
$186.2100 / $585.1400 | Buy Now |