Part Details for M39019/01-243S by Sensata Circuit Breakers
Overview of M39019/01-243S by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/01-243S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/01-243S
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 8A 240VAC/50VDC |
3 In Stock |
|
$244.9600 / $897.1300 | Buy Now |
DISTI #
000000000000415950
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$206.5100 / $935.1500 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 8A 240VAC/50VDC |
3 In Stock |
|
$244.9600 / $897.1300 | Buy Now |