Part Details for M39019/02-230 by Sensata Circuit Breakers
Overview of M39019/02-230 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for M39019/02-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/02-230
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 1 in Stock |
|
$280.3279 / $836.6230 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 5A 240VAC/50VDC |
46 In Stock |
|
$246.4300 / $903.9300 | Buy Now |
DISTI #
APXM39019/02-230
|
Interstate Connecting Components | CIR BRKR HYD MAG CIRCUIT BREAKER | 1 |
|
$280.3279 / $836.6230 | Buy Now |
DISTI #
000000000000002612
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$215.1300 / $974.2900 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 5A 240VAC/50VDC |
46 In Stock |
|
$246.4300 / $903.9300 | Buy Now |
Part Details for M39019/02-230
M39019/02-230 CAD Models
M39019/02-230 Part Data Attributes
|
M39019/02-230
Sensata Circuit Breakers
Buy Now
|
Compare Parts:
M39019/02-230
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 5A, 240VAC, 50VDC, Panel Mount-threaded,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | MANUAL ON/OFF | |
Blow Characteristic | STANDARD | |
Body Breadth | 15.88 mm | |
Body Height | 43.18 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Rated Current | 5 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | MIL-PRF-39019/2 | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |