Part Details for M39019/02-258 by Sensata Circuit Breakers
Overview of M39019/02-258 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/02-258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M39019/02-258-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$241.6200 / $749.9500 | Buy Now |
DISTI #
APXM39019/02-258
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 18 in Stock |
|
$280.3279 / $836.6230 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC |
46 Partner Stock |
|
$250.1800 / $672.6000 | Buy Now |
DISTI #
APXM39019/02-258
|
Interstate Connecting Components | CIR BRKR HYD MAG CIRCUIT BREAKER | 6 |
|
$280.3279 / $836.6230 | Buy Now |
DISTI #
000000000000002616
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 12 |
|
$215.1300 / $974.2900 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC |
46 Partner Stock |
|
$250.1800 / $672.6000 | Buy Now |
Part Details for M39019/02-258
M39019/02-258 CAD Models
M39019/02-258 Part Data Attributes
|
M39019/02-258
Sensata Circuit Breakers
Buy Now
|
Compare Parts:
M39019/02-258
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 20A, 240VAC, 50VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | MANUAL ON/OFF | |
Blow Characteristic | STANDARD | |
Body Breadth | 15.88 mm | |
Body Height | 43.18 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | MIL-PRF-39019/2H | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |