Part Details for M39019/02-310 by Sensata Circuit Breakers
Overview of M39019/02-310 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/02-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/02-310
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 1A 240VAC/50VDC |
3 In Stock |
|
$216.8400 / $687.9300 | Buy Now |
DISTI #
000000000000416050
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$225.2100 / $1,020.1400 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 1A 240VAC/50VDC |
3 In Stock |
|
$216.8400 / $687.9300 | Buy Now |