Part Details for M39019/03-240S by Sensata Circuit Breakers
Overview of M39019/03-240S by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/03-240S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/03-240S
|
Heilind Electronics | Americas - 1 in Stock |
|
$490.3115 / $1,463.4427 | Buy Now | |
|
Onlinecomponents.com | Circuit Breaker - 2 Pole - 7.5A 250VAC/50VDC - Toggle Actuator - Non-Illuminated - Hook Terminals - Panel Mount. |
11 In Stock |
|
$455.3500 / $1,424.4600 | Buy Now |
DISTI #
APXM39019/03-240S
|
Interstate Connecting Components | 1 |
|
$490.3115 / $1,463.4427 | Buy Now | |
DISTI #
000000000000701738
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$376.3000 / $1,616.1000 | Buy Now |
|
Master Electronics | Circuit Breaker - 2 Pole - 7.5A 250VAC/50VDC - Toggle Actuator - Non-Illuminated - Hook Terminals - Panel Mount. |
11 In Stock |
|
$455.3500 / $1,424.4600 | Buy Now |
Part Details for M39019/03-240S
M39019/03-240S CAD Models
M39019/03-240S Part Data Attributes
|
M39019/03-240S
Sensata Circuit Breakers
Buy Now
|
Compare Parts:
M39019/03-240S
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 7.5A, 240VAC, 50VDC, Panel Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | MANUAL ON/OFF | |
Blow Characteristic | STANDARD | |
Body Breadth | 32.54 mm | |
Body Height | 49.53 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | MIL-PRF-39019/3 | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |