Part Details for M39019/03-249S by Sensata Circuit Breakers
Overview of M39019/03-249S by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/03-249S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/03-249S
|
Heilind Electronics | Americas - 1 in Stock |
|
$490.3115 / $1,463.4427 | Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 10A 240VAC/50VDC |
40 In Stock |
|
$455.3500 / $1,442.6900 | Buy Now |
DISTI #
APXM39019/03-249S
|
Interstate Connecting Components | 1 |
|
$490.3115 / $1,463.4427 | Buy Now | |
DISTI #
000000000000088519
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 1 |
|
$376.3000 / $1,616.1000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 10A 240VAC/50VDC |
40 In Stock |
|
$455.3500 / $1,442.6900 | Buy Now |