Part Details for M39019/01-258 by Sensata Circuit Breakers
Overview of M39019/01-258 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for M39019/01-258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/01-258
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC |
3 In Stock |
|
$171.7600 / $328.9300 | Buy Now |
DISTI #
000000000000415964
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$182.7700 / $827.7600 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 20A 240VAC/50VDC |
3 In Stock |
|
$171.7600 / $328.9300 | Buy Now |
Part Details for M39019/01-258
M39019/01-258 CAD Models
M39019/01-258 Part Data Attributes
|
M39019/01-258
Sensata Circuit Breakers
Buy Now
|
Compare Parts:
M39019/01-258
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 20A, 240VAC, 50VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | MANUAL ON/OFF | |
Blow Characteristic | STANDARD | |
Body Breadth | 15.88 mm | |
Body Height | 43.18 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | MIL-PRF-39019/1 | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |