Part Details for M39019/04-237 by Sensata Circuit Breakers
Overview of M39019/04-237 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/04-237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/04-237
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 50VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 7A 240VAC/50VDC |
2 In Stock |
|
$358.1300 / $1,125.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$196.7000 | Buy Now |
DISTI #
000000000000416182
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 50VDC/250VAC, 5A, sealed, Min Qty: 1 | 0 |
|
$351.4400 / $1,509.3500 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 7A 240VAC/50VDC |
2 In Stock |
|
$358.1300 / $1,125.1600 | Buy Now |