Part Details for M39019/04-320 by Sensata Circuit Breakers
Overview of M39019/04-320 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/04-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/04-320
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC |
27 In Stock |
|
$469.1100 / $1,523.9100 | Buy Now |
DISTI #
000000000000416201
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$370.9100 / $1,592.8800 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC |
27 In Stock |
|
$469.1100 / $1,523.9100 | Buy Now |