Part Details for M39019/05-231 by Sensata Circuit Breakers
Overview of M39019/05-231 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/05-231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/05-231
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 5A 240VAC/50VDC |
4 In Stock |
|
$566.5000 / $1,696.3000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
000000000000416230
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$453.0600 / $1,945.9400 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 5A 240VAC/50VDC |
4 In Stock |
|
$566.5000 / $1,696.3000 | Buy Now |