Part Details for M39029/18-177 by TE Connectivity
Overview of M39029/18-177 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for M39029/18-177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1506-1025-ND
|
DigiKey | CONTACT PIN 22AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3720 In Stock |
|
$0.7867 / $1.4900 | Buy Now |
DISTI #
M39029/18-177
|
Avnet Americas | 81541-23 - Bulk (Alt: M39029/18-177) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 61 |
|
RFQ | |
DISTI #
571-M39029/18-177
|
Mouser Electronics | Circular MIL Spec Contacts PIN 23/22 GA RoHS: Compliant | 1127 |
|
$0.6800 / $1.4300 | Buy Now |
DISTI #
DCHM39029/18-177
|
Heilind Electronics | MIL CON HD38999 SZ 23 PIN 81541-23 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
63022118
|
Verical | Contact PIN 23 Size Crimp 22-23AWG Min Qty: 50 Package Multiple: 25 | Americas - 4700 |
|
$0.8385 / $1.6159 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER, PLATED | 41 |
|
$3.5484 / $5.3226 | Buy Now |
DISTI #
M39029/18-177
|
Avnet Americas | 81541-23 - Bulk (Alt: M39029/18-177) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 61 |
|
RFQ | |
DISTI #
DCHM39029/18-177
|
Interstate Connecting Components | MIL CON HD38999 SZ 23 PIN 81541-23 | 0 |
|
Buy Now | |
|
Master Electronics | CONT PIN RoHS: Compliant |
4718 In Stock |
|
$0.6230 / $1.2170 | Buy Now |
Part Details for M39029/18-177
M39029/18-177 CAD Models
M39029/18-177 Part Data Attributes:
|
M39029/18-177
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/18-177
TE Connectivity
MIL CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG |