-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9096
|
Newark | Circular Contact, Pin, 20-16Awg, Crimp, Product Range:Mil-Dtl-5015 Rr Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, For Use With:Circular Connectors, Contact Plating:- Rohs Compliant: Yes |Deutsch Te Connectivity M39029/29-212 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1508-1184-ND
|
DigiKey | CONTACT PIN SZ 16 CRIMP GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30688 In Stock |
|
$1.0384 / $1.5900 | Buy Now |
DISTI #
0660-206-1631L
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 0660-206-1631L) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0467 / $1.1464 | Buy Now |
DISTI #
571-M39029/29-212
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP PIN CONTACT RoHS: Compliant | 7461 |
|
$0.9890 / $1.3100 | Buy Now |
DISTI #
70417023
|
RS | Contact Pin 0660-206-1631L, Crimped Contact Series | TE Connectivity DEUTSCH M39029/29-212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 132 |
|
$1.1600 / $1.5500 | Buy Now |
|
Bisco Industries | 32 |
|
Buy Now | ||
DISTI #
DCHM39029/29-212
|
Heilind Electronics | 5015RR CONTACT PIN 16-16 AWG | Americas - 0 in Stock |
|
$1.3802 / $2.9905 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 71 |
|
$1.6665 / $3.0300 | Buy Now |
DISTI #
0660-206-1631L
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 0660-206-1631L) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0467 / $1.1464 | Buy Now |
DISTI #
DCHM39029/29-212
|
Interstate Connecting Components | 5015RR CONTACT PIN 16-16 AWG | 0 |
|
$1.3802 / $2.9905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39029/29-212
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/29-212
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD | |
Alternate Contacts | 0660-206-1631L | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |