-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK3684
|
Newark | Cont Pin |Deutsch Te Connectivity M39029/31-229 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 6571 |
|
$0.8510 / $1.0400 | Buy Now |
DISTI #
46W5129
|
Newark | Circular Connector Contact, Pin, 20 Awg, 16 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Deutsch Te Connectivity M39029/31-229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9010 / $1.8200 | Buy Now |
DISTI #
1506-1040-ND
|
DigiKey | CONTACT PIN 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3805 In Stock |
|
$0.6496 / $1.3200 | Buy Now |
DISTI #
M39029/31-229
|
Avnet Americas | 4160-204-1631L - Bulk (Alt: M39029/31-229) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/31-229
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP PIN CONTACT RoHS: Compliant | 2792 |
|
$0.6640 / $1.3200 | Buy Now |
DISTI #
70472542
|
RS | Contact Pin 4160-204-1631L, Crimped Contact Series | TE Connectivity DEUTSCH M39029/31-229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 103 |
|
$1.0400 / $1.3200 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
DCHM39029/31-229
|
Heilind Electronics | 4160-204-1631L | Americas - 3247 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact Pin RoHS: Compliant |
9044 In Stock |
|
$0.6270 / $1.1210 | Buy Now |
DISTI #
61239126
|
Verical | Contact PIN 16 Size Crimp 16-20AWG Min Qty: 87 Package Multiple: 1 | Americas - 6571 |
|
$0.6800 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39029/31-229
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/31-229
TE Connectivity
CONNECTOR ACCESSORY, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |