Part Details for M39029/4-110 by TE Connectivity
Overview of M39029/4-110 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/4-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9109
|
Newark | Circular Contact, Pin, 24-20Awg, Crimp, Product Range:Mil-C-39029, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, Contact Plating:Gold Plated Contacts, Contact Size:20 Rohs Compliant: Yes |Deutsch Te Connectivity M39029/4-110 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.6280 | Buy Now |
DISTI #
54AH9274
|
Newark | Contact Pin, Circular, 24-20Awg, Product Range:Mil-C-39029 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Amphenol Mil-C-83723 Series Iii Miniature Rohs Compliant: Yes |Deutsch Te Connectivity M39029/4-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4620 / $0.7380 | Buy Now |
DISTI #
1506-1047-ND
|
DigiKey | CONTACT PIN 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8856 In Stock |
|
$0.3544 / $0.7100 | Buy Now |
DISTI #
M39029/4-110
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/4-110) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 17167 |
|
$0.3118 | Buy Now |
DISTI #
571-M39029/4-110
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP PIN CONTACT RoHS: Compliant | 20288 |
|
$0.3540 / $0.7100 | Buy Now |
DISTI #
70417293
|
RS | Contact Pin, Size 20, Gold Plating, Crimp Termination, 20-24 AWG, Deutsch | TE Connectivity DEUTSCH M39029/4-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1923 |
|
$0.6030 / $0.9000 | Buy Now |
|
Bisco Industries | 2365 |
|
Buy Now | ||
DISTI #
DCHM39029/4-110
|
Heilind Electronics | MILSPEC ELEC CONTACT, 20 PIN 0641-1-2031L | Americas - 5 in Stock |
|
$0.4463 / $0.9670 | Buy Now |
DISTI #
76919266
|
Verical | Contact PIN 20 Size Crimp 20-24AWG Min Qty: 19 Package Multiple: 1 Date Code: 1925 | Americas - 750955 |
|
$0.3074 | Buy Now |
DISTI #
69897395
|
Verical | Contact Pin Assembly Cable Mount Min Qty: 100 Package Multiple: 50 Date Code: 2031 | Americas - 25750 |
|
$0.3930 / $0.7735 | Buy Now |
Part Details for M39029/4-110
M39029/4-110 CAD Models
M39029/4-110 Part Data Attributes:
|
M39029/4-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/4-110
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | M39029/5-115 | |
Military Connector Accessory Name | CONTACT | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |