Part Details for M39029/4-113 by Carlisle Interconnect Technologies
Overview of M39029/4-113 by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M39029/4-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSTM39029/4-113
|
Interstate Connecting Components | 26482 SII CON 12 PIN | 96611250 On Order |
|
$0.8048 / $1.8481 | Buy Now |
Part Details for M39029/4-113
M39029/4-113 CAD Models
M39029/4-113 Part Data Attributes:
|
M39029/4-113
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
M39029/4-113
Carlisle Interconnect Technologies
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT |