Part Details for M39029/58-365 by TE Connectivity
Overview of M39029/58-365 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/58-365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1506-1068-ND
|
DigiKey | CONTACT PIN 12-14AWG CRIMP GOLD Min Qty: 1 Lead time: 61 Weeks Container: Bulk | Limited Supply - Call |
|
$2.4280 / $2.6700 | Buy Now |
DISTI #
M39029/58-365
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/58-365) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/58-365
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP PIN CONTACT RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
70417012
|
RS | Contact MIL Pin 14-12 AWG Sz 12 for D38999 Ser 1 Org/Blu/Grn Deutsch 38941-12L | TE Connectivity DEUTSCH M39029/58-365 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 292 |
|
$2.0000 / $2.6700 | Buy Now |
DISTI #
DCHM39029/58-365
|
Heilind Electronics | MILSPEC ELEC CONTACT, 12 PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
70728866
|
Verical | Contact PIN 12 Size Crimp ST Cable Mount 12-14AWG Min Qty: 25 Package Multiple: 25 Date Code: 2136 | Americas - 6575 |
|
$2.5524 / $4.0530 | Buy Now |
DISTI #
M39029/58-365
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/58-365) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHM39029/58-365
|
Interstate Connecting Components | MILSPEC ELEC CONTACT, 12 PIN | 0 |
|
Buy Now | |
|
Powell Electronics | 38941-12L Min Qty: 10000 | 1241 |
|
$0.7800 / $1.1400 | Buy Now |
DISTI #
2217870
|
element14 Asia-Pacific | CRIMP PIN, 38999, SIZE 12 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6459 / $2.8342 | Buy Now |
Part Details for M39029/58-365
M39029/58-365 CAD Models
M39029/58-365 Part Data Attributes:
|
M39029/58-365
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/58-365
TE Connectivity
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD | |
Alternate Contacts | 38941-12L | |
Associated Mil-Specs | MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 4 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Rated Current | 23 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |