Part Details for M39029/63-368 by PRECI-DIP SSA
Overview of M39029/63-368 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for M39029/63-368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-M39029/63-368-ND
|
DigiKey | CONTACT SIZE 20 SOCKET, 20 AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7400 In Stock |
|
$0.3362 / $0.7200 | Buy Now |
DISTI #
437-M39029/63-368
|
Mouser Electronics | Circular MIL Spec Contacts 83121-7Q4-6110-01 QPL Socket RoHS: Compliant | 24962 |
|
$0.2600 / $0.6400 | Buy Now |
DISTI #
PREM39029/63-368
|
Heilind Electronics | MIL 24308 CON 20 SKT | Americas - 54 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector, Crimp Socket Contact Size 22, 24-20 AWG Wire, Econo D Series | Cinch M39029/63368 |
18950 In Stock |
|
$0.2766 / $0.4047 | Buy Now |
DISTI #
PREM39029/63-368
|
Interstate Connecting Components | MIL 24308 CON 20 SKT | 164 |
|
Buy Now | |
|
Master Electronics | Circular Connector, Crimp Socket Contact Size 22, 24-20 AWG Wire, Econo D Series | Cinch M39029/63368 |
18950 In Stock |
|
$0.2766 / $0.4047 | Buy Now |
Part Details for M39029/63-368
M39029/63-368 CAD Models
M39029/63-368 Part Data Attributes
|
M39029/63-368
PRECI-DIP SSA
Buy Now
|
Compare Parts:
M39029/63-368
PRECI-DIP SSA
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |