-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH M39029/76-425
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: APH M39029/76-425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.7788 / $72.8856 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 3 |
|
$14.1450 / $18.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39029/76-425
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39029/76-425
Amphenol Corporation
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | M39029/77-429, M39029/78-433 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |