Part Details for M39029/76-425 by TE Connectivity
Overview of M39029/76-425 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/76-425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHM39029/76-425
|
Heilind Electronics | MIL COAX CONTACT 6162-230-1677 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | COAX KIT PIN RoHS: Compliant | 0 |
|
$10.9000 / $29.8500 | Buy Now |
DISTI #
DCHM39029/76-425
|
Interstate Connecting Components | MIL COAX CONTACT 6162-230-1677 | 0 |
|
Buy Now | |
|
Master Electronics | COAX KIT PIN RoHS: Compliant | 0 |
|
$10.9000 / $29.8500 | Buy Now |
Part Details for M39029/76-425
M39029/76-425 CAD Models
M39029/76-425 Part Data Attributes
|
M39029/76-425
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/76-425
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Wire Size-Max |