Part Details for M39029/90-529 by Amphenol Corporation
Overview of M39029/90-529 by Amphenol Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/90-529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39029/90-529
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/90-529) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
88W4063
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 88W4063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 131 Partner Stock |
|
$45.1200 / $48.8200 | Buy Now |
DISTI #
654-M39029/90-529
|
Mouser Electronics | Circular MIL Spec Contacts 8 GAUGE PIN RoHS: Compliant | 647 |
|
$23.3300 / $31.4900 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | Cylindrical Connectors, Contact | 100 |
|
$20.7000 / $23.4000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 1 |
|
$14.3200 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 14 |
|
$34.2000 / $36.0000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 8 |
|
$34.2000 / $36.0000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 8 |
|
$34.2000 / $36.0000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 4 |
|
$36.0000 | Buy Now |
Part Details for M39029/90-529
M39029/90-529 CAD Models
M39029/90-529 Part Data Attributes:
|
M39029/90-529
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39029/90-529
Amphenol Corporation
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | M39029/91-530 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |