Part Details for M39029/22-193 by TE Connectivity
Overview of M39029/22-193 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/22-193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K5905
|
Newark | Contact, Socket, 20-16Awg, Crimp, Product Range:Mil-T-81714 Series Ii, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: No |Deutsch Te Connectivity M39029/22-193 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1506-1029-ND
|
DigiKey | CONN CONTACT SZ16 0.358" L Lead time: 4 Weeks Container: Bag | Limited Supply - Call |
|
Buy Now | |
DISTI #
M39029/22-193
|
Avnet Americas | Conn DIP Socket SKT 6 POS Crimp ST Thru-Hole - Bulk (Alt: M39029/22-193) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Bisco Industries | 52 |
|
Buy Now | ||
|
Bisco Industries | 67 |
|
Buy Now | ||
DISTI #
DCHM39029/22-193
|
Heilind Electronics | MILSPEC ELEC CONTACT 1616 SKT CTS-S16-16 | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
M39029/22-193
|
Avnet Americas | Conn DIP Socket SKT 6 POS Crimp ST Thru-Hole - Bulk (Alt: M39029/22-193) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHM39029/22-193
|
Interstate Connecting Components | MILSPEC ELEC CONTACT 1616 SKT CTS-S16-16 | 1 |
|
Buy Now | |
DISTI #
2500322
|
element14 Asia-Pacific | CONTACT, SOCKET, 20-16AWG, CRIMP RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7148 / $2.3948 | Buy Now |
DISTI #
2500322
|
Farnell | CONTACT, SOCKET, 20-16AWG, CRIMP RoHS: Not Compliant Min Qty: 10 Lead time: 34 Weeks, 4 Days Container: Each | 0 |
|
$1.3678 / $1.7442 | Buy Now |
Part Details for M39029/22-193
M39029/22-193 CAD Models
M39029/22-193 Part Data Attributes:
|
M39029/22-193
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/22-193
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: GOLD | |
Alternate Contacts | CTS-S16/16 | |
Associated Mil-Specs | MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT |