Part Details for M39110 BK001 by Alpha Wire
Overview of M39110 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39110 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6382
|
Newark | Ae Tray Cable/1000 Ft |Alpha Wire M39110 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,817.3400 / $2,082.6400 | Buy Now |
DISTI #
M39110BK001-ND
|
DigiKey | CABLE 2COND 16AWG BLACK SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6488 | Buy Now |
DISTI #
602-M39110-1000-02
|
Mouser Electronics | Multi-Conductor Cables 16 AWG PVC 1000 FT SPOOL BLACK RoHS: Compliant | 0 |
|
$1,660.0100 | Order Now |
DISTI #
73597974
|
RS | Multi-Conductor Tray Cable, 16Awg/2C TC, Foil Shielded, UL, PVC Nylon Black | Alpha Wire M39110 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,040.8000 / $2,411.8600 | RFQ |