Part Details for M3933/25-81S by Amphenol SV Microwave
Overview of M3933/25-81S by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/25-81S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7170
|
Newark | Sma Male To Female Attenuator, 2 Ghz (Screened)/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave M3933/25-81S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.2400 / $208.5000 | Buy Now |
DISTI #
SVM3933/25-81S-ND
|
DigiKey | RF ATTENUATOR 13DB 50OHM SMA Min Qty: 25 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$207.4896 | Buy Now |
DISTI #
ASVM3933/25-81S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | SMA Male to Female Attenuator - 18 GHz (Screened) RoHS: Compliant | 0 |
|
$187.8000 / $465.4100 | Buy Now |
DISTI #
ASVM3933/25-81S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
M3933/25-81S
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |