Part Details for M395T5750EZ4-CE61 by Samsung Semiconductor
Overview of M395T5750EZ4-CE61 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M395T5750EZ4-CE61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for M395T5750EZ4-CE61
M395T5750EZ4-CE61 CAD Models
M395T5750EZ4-CE61 Part Data Attributes
|
M395T5750EZ4-CE61
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M395T5750EZ4-CE61
Samsung Semiconductor
DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M395T5750EZ4-CE61
This table gives cross-reference parts and alternative options found for M395T5750EZ4-CE61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M395T5750EZ4-CE61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMP125F72CP8N3-Y5 | DDR DRAM, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | M395T5750EZ4-CE61 vs HYMP125F72CP8N3-Y5 |
M395T5663QZ4-CE66 | DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T5750EZ4-CE61 vs M395T5663QZ4-CE66 |
M395T5750CZ4-CE61 | DRAM, 256MX72, CMOS, PDMA240 | Samsung Semiconductor | M395T5750EZ4-CE61 vs M395T5750CZ4-CE61 |
EBE21FE8ACWT-6E-E | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Elpida Memory Inc | M395T5750EZ4-CE61 vs EBE21FE8ACWT-6E-E |
M395T5750EZ4-CE65 | DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T5750EZ4-CE61 vs M395T5750EZ4-CE65 |
NT2GT72U4NACBN-3C | DDR DRAM Module, 256MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | M395T5750EZ4-CE61 vs NT2GT72U4NACBN-3C |
NT2GT72U4NB0BN-3C | DDR DRAM Module, 256MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | M395T5750EZ4-CE61 vs NT2GT72U4NB0BN-3C |
EBE21FE8ACWR-6E-E | DDR DRAM Module, 256MX8, CMOS, ROHS COMPLIANT, DIMM-240 | Elpida Memory Inc | M395T5750EZ4-CE61 vs EBE21FE8ACWR-6E-E |
M395T5663QZ4-CE63 | DRAM, 256MX72, CMOS, PDMA240 | Samsung Semiconductor | M395T5750EZ4-CE61 vs M395T5663QZ4-CE63 |
EBE21FD4AHFE-6E-E | DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, FB-DIMM-240 | Elpida Memory Inc | M395T5750EZ4-CE61 vs EBE21FD4AHFE-6E-E |