Part Details for M4-256/128-18YI by AMD
Overview of M4-256/128-18YI by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M4-256/128-18YI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$50.0000 / $76.9200 | Buy Now |
Part Details for M4-256/128-18YI
M4-256/128-18YI CAD Models
M4-256/128-18YI Part Data Attributes:
|
M4-256/128-18YI
AMD
Buy Now
Datasheet
|
Compare Parts:
M4-256/128-18YI
AMD
EE PLD, 22ns, CMOS, PQFP208, PLASTIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 41.7 MHz | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 128 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 14 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |