Part Details for M4-256/128-15YC by AMD
Overview of M4-256/128-15YC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M4-256/128-15YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEX-EEPLD, 256-CELL, 18NS PROP DELAY, 208 Pin, Plastic, QFP | 1 |
|
$32.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$50.0000 / $76.9200 | Buy Now |
Part Details for M4-256/128-15YC
M4-256/128-15YC CAD Models
M4-256/128-15YC Part Data Attributes:
|
M4-256/128-15YC
AMD
Buy Now
Datasheet
|
Compare Parts:
M4-256/128-15YC
AMD
EE PLD, 19ns, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 128 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |