Part Details for M4-47-427 by Brady Worldwide Inc
Overview of M4-47-427 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4-47-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7246
|
Newark | Label, Black On White, 12.7Mm X 25.4Mm, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:12.7Mm X 25.4Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:Transparent, White, Product Range:- Rohs Compliant: Yes |Brady M4-47-427 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 197 |
|
$61.9900 | Buy Now |
DISTI #
2267-M4-47-427-ND
|
DigiKey | VINYL WRAP LBLS 0.5X1 RL/360 Min Qty: 1 Lead time: 3 Weeks Container: Box |
9 In Stock |
|
$64.1157 / $77.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.9900 | Buy Now |
DISTI #
10234596
|
Techni-Tool, Inc. | Brady M4-47-427 Vinyl Labels, Wrap Around, for BMP41 & M5 Printers, 0.5" H x 1" W, Black on White | 0 |
|
$61.9900 | Buy Now |
DISTI #
10234596
|
TestEquity LLC | Brady M4-47-427 Vinyl Labels, Wrap Around, for BMP41 & M5 Printers, 0.5" H x 1" W, Black on White | 0 |
|
$61.9900 | Buy Now |