Part Details for M4-60-428 by Brady Worldwide Inc
Overview of M4-60-428 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4-60-428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7261
|
Newark | Lbl, Thermal Transfer Print, Blk On Gray, Label Type:Thermal Transfer Printable, Label Height:50.8Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Metallised Polyester, Label Colour:Black On Light Gray, Pack Quantity:140 Rohs Compliant: Yes |Brady M4-60-428 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$75.9900 | Buy Now |
DISTI #
2267-M4-60-428-ND
|
DigiKey | METAL LBLS 2X1 LTGR RL140 Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$76.8236 / $88.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.9900 | Buy Now |
DISTI #
10234604
|
Techni-Tool, Inc. | Brady M4-60-428 Polyester Labels, Metallized, for BMP41 & M5 Printers, 2" H x 1" W, Black on Gray | 0 |
|
$75.9900 | Buy Now |
DISTI #
10234604
|
TestEquity LLC | Brady M4-60-428 Polyester Labels, Metallized, for BMP41 & M5 Printers, 2" H x 1" W, Black on Gray | 0 |
|
$75.9900 | Buy Now |