Part Details for M401C by Swanstrom Tools USA
Overview of M401C by Swanstrom Tools USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M401C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-1036-ND
|
DigiKey | CUTTER SIDE TPRD FULL FLUSH 4.7" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
26 In Stock |
|
$162.1010 / $179.4700 | Buy Now |
DISTI #
738IE401
|
TestEquity LLC | Swanstrom M401C Cutter, Diagonal, Small Tapered, Full-Flush, ESD-Safe, Carbide, 4.70" OAL, M Series | 49 |
|
$158.7200 | Buy Now |