-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9309
|
Newark | So28 Battery/Tk 32K X 8 3.3V 10%, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Calendar, Clock, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:28Pins, Ic Interface Type:Parallelrohs Compliant: Yes |Stmicroelectronics M48T35AV-10MH1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 882 |
|
$18.9000 / $24.7900 | Buy Now |
DISTI #
27AC9725
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics M48T35AV-10MH1F Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.6400 | Buy Now |
DISTI #
497-4714-1-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 28SOH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
540 In Stock |
|
$16.5496 / $23.1500 | Buy Now |
DISTI #
M48T35AV-10MH1F
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3.3V 28-Pin SOH T/R - Tape and Reel (Alt: M48T35AV-10MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
M48T35AV-10MH1F
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3.3V 28-Pin SOH T/R - Tape and Reel (Alt: M48T35AV-10MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.4952 / $17.6324 | Buy Now |
DISTI #
M48T35AV-10MH1F
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3.3V 28-Pin SOH T/R - Tape and Reel (Alt: M48T35AV-10MH1F) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.4952 / $17.6324 | Buy Now |
DISTI #
51AC9309
|
Avnet Americas | NVRAM NVSRAM Parallel 256K-Bit 3.3V 28-Pin SOH T/R - Bulk (Alt: 51AC9309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 186 Partner Stock |
|
$21.0800 / $25.2800 | Buy Now |
DISTI #
511-M48T35AV-10MH1F
|
Mouser Electronics | NVRAM 256K (32Kx8) 100ns RoHS: Compliant | 856 |
|
$16.1800 / $22.3100 | Buy Now |
|
STMicroelectronics | 3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER®, SRAM RoHS: Compliant Min Qty: 1 | 856 |
|
$15.9500 / $21.8600 | Buy Now |
|
Future Electronics | M48T35AV Series 256 Kb (32 K x 8) 3.6 V 100 ns Timekeeper® SRAM - SOH-28 RoHS: Compliant pbFree: Yes Min Qty: 936 Package Multiple: 936 Container: Reel | 936Reel |
|
$15.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48T35AV-10MH1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T35AV-10MH1F
STMicroelectronics
3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOH-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 8.56 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for M48T35AV-10MH1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48T35AV-10MH1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M48T35AV-10MH1TR | 0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.330 INCH, PLASTIC, SOH-28 | STMicroelectronics | M48T35AV-10MH1F vs M48T35AV-10MH1TR |