Part Details for M4946501TR5000FS51 by Vishay Intertechnologies
Overview of M4946501TR5000FS51 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for M4946501TR5000FS51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M4946501TR5000FS51
|
Avnet Americas | RES WW 500M OHM 1% 5W AXL TH - Bulk (Alt: M4946501TR5000FS51) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$74.6280 / $206.2116 | Buy Now |
DISTI #
M4946501TR5000FS51
|
Avnet Americas | RES WW 500M OHM 1% 5W AXL TH - Bulk (Alt: M4946501TR5000FS51) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$74.6280 / $206.2116 | Buy Now |
Part Details for M4946501TR5000FS51
M4946501TR5000FS51 CAD Models
M4946501TR5000FS51 Part Data Attributes:
|
M4946501TR5000FS51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M4946501TR5000FS51
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEAD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEAD | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Axial | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.53 mm | |
Package Length | 23.8 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-49465 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% |