Datasheets
M4A5-96/48-10VC by:

EE PLD, 10ns, 96-Cell, CMOS, PQFP100, TQFP-100

Part Details for M4A5-96/48-10VC by Lattice Semiconductor Corporation

Overview of M4A5-96/48-10VC by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for M4A5-96/48-10VC

Part # Distributor Description Stock Price Buy
Bristol Electronics   49
RFQ
Quest Components EE PLD, 10NS, PQFP100 114
  • 1 $14.0000
  • 25 $9.1000
  • 56 $8.4000
$8.4000 / $14.0000 Buy Now
Quest Components EE PLD, 10NS, PQFP100 (Also Known As: M4A5-96/48-10VC-12VI) 114
  • 1 $14.0000
  • 25 $9.1000
  • 56 $8.4000
$8.4000 / $14.0000 Buy Now
Quest Components EE PLD, 10NS, PQFP100 (Also Known As: M4A5-96/48-10VC-12VI) 63
  • 1 $15.7500
  • 6 $14.0000
  • 19 $12.9500
$12.9500 / $15.7500 Buy Now
Quest Components EE PLD, 10NS, PQFP100 63
  • 1 $15.7500
  • 6 $14.0000
  • 19 $12.9500
$12.9500 / $15.7500 Buy Now

Part Details for M4A5-96/48-10VC

M4A5-96/48-10VC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M4A5-96/48-10VC Part Data Attributes:

M4A5-96/48-10VC Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
M4A5-96/48-10VC Lattice Semiconductor Corporation EE PLD, 10ns, 96-Cell, CMOS, PQFP100, TQFP-100
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Package Description TQFP-100
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature YES
Clock Frequency-Max 62.5 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G100
JESD-609 Code e0
JTAG BST YES
Length 14 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4
Number of I/O Lines 48
Number of Macro Cells 96
Number of Terminals 100
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Programmable Logic Type EE PLD
Propagation Delay 10 ns
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for M4A5-96/48-10VC

This table gives cross-reference parts and alternative options found for M4A5-96/48-10VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A5-96/48-10VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M4A5-96/48-10VNC EE PLD, 10ns, 96-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs M4A5-96/48-10VNC
M4-96/48-10VC EE PLD, 10ns, 96-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs M4-96/48-10VC
Part Number Description Manufacturer Compare
ISPLSI1024EA-200LT100 EE PLD, 6ns, 96-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs ISPLSI1024EA-200LT100
M4A5-96/48-14VI EE PLD, 14ns, 96-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs M4A5-96/48-14VI
ISPLSI1024-60LT EE PLD, 25ns, 96-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs ISPLSI1024-60LT
M4A5-96/48-12VI EE PLD, 12ns, 96-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs M4A5-96/48-12VI
ISPLSI1024-80LT EE PLD, 20ns, 96-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs ISPLSI1024-80LT
M4A5-96/48-10VNI EE PLD, 10ns, 96-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs M4A5-96/48-10VNI
M4A5-96/48-7VC EE PLD, 7.5ns, 96-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs M4A5-96/48-7VC
MACH221SP-12VC EE PLD, 12ns, 96-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs MACH221SP-12VC
M4A5-96/48-55VC EE PLD, 5.5ns, 96-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs M4A5-96/48-55VC
M4-96/48-10VI EE PLD, 10ns, 96-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M4A5-96/48-10VC vs M4-96/48-10VI

M4A5-96/48-10VC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M4A5-96/48-10VC by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M4A5-96/48-10VC by Lattice Semiconductor Corporation

  • Please alert me when M4A5-96/48-10VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M4A5-96/48-10VC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M4A5-96/48-10VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M4A5-96/48-10VC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M4A5-96/48-10VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M4A5-96/48-10VC by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: