Part Details for M4S-24HA by NBC
Overview of M4S-24HA by NBC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4S-24HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2A 24V 30VDC DPDT (2 Form C) 2A125VAC DIP10x20.2mm Signal Relays ROHS | 84 |
|
$0.4163 / $0.7535 | Buy Now |