Part Details for M5-131-494-BL by Brady Worldwide Inc
Overview of M5-131-494-BL by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5-131-494-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7405
|
Newark | Lbl, Thermal Transfer Print, Blk On Blu, Label Type:Thermal Transfer Printable, Label Height:12.7Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Black On Blue, White, Pack Quantity:180 Rohs Compliant: Yes |Brady M5-131-494-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$51.9900 | Buy Now |
DISTI #
2267-M5-131-494-BL-ND
|
DigiKey | LABEL 0.5X1 BK/BU/WT RL/180 Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$53.7723 / $64.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$51.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9900 | Buy Now |
DISTI #
10234681
|
Techni-Tool, Inc. | Brady M5-131-494-BL Polyester Labels, for M5 Printers, 0.5" H x 1" W, Black on Blue/White | 0 |
|
$51.9900 | Buy Now |
DISTI #
10234681
|
TestEquity LLC | Brady M5-131-494-BL Polyester Labels, for M5 Printers, 0.5" H x 1" W, Black on Blue/White | 0 |
|
$51.9900 | Buy Now |