Part Details for M5-195-481 by Brady Worldwide Inc
Overview of M5-195-481 by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5-195-481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7421
|
Newark | Lbl, Thermal Transfer Print, Blk On Wht, Label Type:Thermal Transfer Printable, Label Height:9.53Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Black On White, Pack Quantity:320 Rohs Compliant: Yes |Brady M5-195-481 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$69.9900 | Buy Now |
DISTI #
2267-M5-195-481-ND
|
DigiKey | SLIDE LBLS 0.375X1 RL/320 Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$70.7576 / $81.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$67.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.9900 | Buy Now |
DISTI #
10234664
|
Techni-Tool, Inc. | Brady M5-195-481 Polyester Labels, Microscope Slide, M5 Printers, 0.375" x 1", StainerBondz Series | 0 |
|
$69.9900 | Buy Now |
DISTI #
10234664
|
TestEquity LLC | Brady M5-195-481 Polyester Labels, Microscope Slide, M5 Printers, 0.375" x 1", StainerBondz Series | 0 |
|
$69.9900 | Buy Now |