-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 1.27MM SMT AU 3POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6462
|
Newark | Conn, Header, 3Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3630342R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 800 |
|
$0.2310 | Buy Now |
DISTI #
52AC5129
|
Newark | 3 Pos. Male Sil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M50-3630342R Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3700 | Buy Now |
DISTI #
952-3934-1-ND
|
DigiKey | CONN HEADER SMD 3POS 1.27MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7543 In Stock |
|
$0.3361 / $0.7500 | Buy Now |
DISTI #
855-M50-3630342R
|
Mouser Electronics | Headers & Wire Housings 3 WAY SIL VERT SMT P/HDR T&R RoHS: Compliant | 3477 |
|
$0.3360 / $0.7500 | Buy Now |
DISTI #
M50-3630342R
|
TTI | Headers & Wire Housings 3 WAY SIL VERT SMT P/HDR T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.3270 / $0.3840 | Buy Now |
DISTI #
M50-3630342R
|
Avnet Abacus | Conn Unshrouded HDR 3 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: M50-3630342R) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
M50-3630342R
|
Avnet Asia | Conn Unshrouded HDR 3 POS 1.27mm Solder ST SMD T/R (Alt: M50-3630342R) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | CONN HEADER SMD 3POS 1.27MM | 3760 |
|
RFQ | |
DISTI #
3756541
|
element14 Asia-Pacific | CONN, HEADER, 3POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 800 Container: Reel | 0 |
|
$0.3560 / $0.4791 | Buy Now |
DISTI #
3756541
|
Farnell | CONN, HEADER, 3POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 800 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.3318 / $0.4453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3630342R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3630342R
Harwin
CONN HDR 1.27MM SMT AU 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.083 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.15 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |