Part Details for M5010015 by Crydom Inc
Overview of M5010015 by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M5010015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8224
|
Newark | Power Module, Scr/Diode, M Series |Sensata/crydom M5010015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$258.7700 / $267.9100 | Buy Now |
|
Onlinecomponents.com | Power Module - Circuit Type 1 - 100 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - Panel Mount. RoHS: Compliant |
1 Partner Stock |
|
$206.0700 / $242.8000 | Buy Now |
DISTI #
M5010015-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 1.2kV, If: 100A, screw Min Qty: 1 | 1 |
|
$172.2800 / $250.2900 | Buy Now |
|
Master Electronics | Power Module - Circuit Type 1 - 100 A Maximum Load Current - 480 VAC Operating Voltage Range - SCR/Diode Module - Panel Mount. RoHS: Compliant |
1 Partner Stock |
|
$206.0700 / $242.8000 | Buy Now |
|
Neutron USA | Discrete Semiconductor Modules Power Module, SCR/Diode, M Series | 1 |
|
$557.3000 | Buy Now |
Part Details for M5010015
M5010015 CAD Models
M5010015 Part Data Attributes:
|
M5010015
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M5010015
Crydom Inc
Silicon Controlled Rectifier, 100000mA I(T), 1200V V(RRM), 2 Element, MODULE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | MODULE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | 2AK-CA-CK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X6 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for M5010015
This table gives cross-reference parts and alternative options found for M5010015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5010015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5010015 | Silicon Controlled Rectifier, 1200V V(RRM), 2 Element, MODULE-6 | Cynergy3 Components | M5010015 vs M5010015 |