Part Details for M50100SB200 by Crydom Inc
Overview of M50100SB200 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M50100SB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER MODULE, 100 A, 200 V, BRIDGE | 70 |
|
$40.2500 / $45.5000 | Buy Now |
DISTI #
000000000000276298
|
Sager | Discrete Semiconductor Modules 100A 200V BRIDGE MODULE POWER | 0 |
|
Buy Now |