Part Details for M505034 by Sensata Technologies
Overview of M505034 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M505034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-M505034
|
Mouser Electronics | Discrete Semiconductor Modules 50A 1000V SCR BRDG MODULE POWER RoHS: Compliant | 0 |
|
$159.7700 | Order Now |
DISTI #
34824945
|
Verical | SCR Module 1000V 600A 5-Pin Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$119.1800 / $128.7100 | Buy Now |
DISTI #
SENSTA M505034
|
PEI Genesis | Silicon Controlled Rectifier | 10 |
|
Buy Now |