Part Details for M505052 by Crydom Inc
Overview of M505052 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M505052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3346
|
Newark | Thyristor Module, scr Doubler,240V V(Rrm),50A I(T) |Sensata/crydom M505052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$88.6300 / $98.7900 | Buy Now |
DISTI #
2266-M505052-ND
|
DigiKey | MODULE POWER 50A 600V SCR DBLR Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$97.5100 | Buy Now |
DISTI #
CC2749-ND
|
DigiKey | MODULE POWER 50A 600V SCR DBLR Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.2204 / $96.5800 | Buy Now |
DISTI #
70955662
|
RS | Power Module, SCR/Diode, M Series | Sensata - Crydom M505052 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5900 | RFQ |
DISTI #
CRYM505052
|
Heilind Electronics | POWER MODULE, SCRDIODE, M SERI POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Module - Circuit Type 5 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Panel Mount. RoHS: Compliant |
1 Partner Stock 10 On Order |
|
$86.5000 / $93.3500 | Buy Now |
DISTI #
M505052-CRY
|
TME | Module: thyristor, double series, 600V, 50A, M50, Ufmax: 1.35V Min Qty: 1 | 0 |
|
$71.5700 / $103.9800 | RFQ |
DISTI #
000000000000276373
|
Sager | Discrete Semiconductor Modules 50A 600V SCR DBLR MODULE POWER Min Qty: 10 | 0 |
|
$82.2300 / $89.4900 | Buy Now |
|
Master Electronics | Power Module - Circuit Type 5 - 50 A Maximum Load Current - 240 VAC Operating Voltage Range - SCR/Diode Module - Panel Mount. RoHS: Compliant |
1 Partner Stock 10 On Order |
|
$86.5000 / $93.3500 | Buy Now |
Part Details for M505052
M505052 CAD Models
M505052 Part Data Attributes
|
M505052
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M505052
Crydom Inc
Silicon Controlled Rectifier, 50000mA I(T), 600V V(RRM), 2 Element, MODULE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | MODULE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X6 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 50000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |