Part Details for M51392P by Mitsubishi Electric
Overview of M51392P by Mitsubishi Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M51392P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2051 |
|
RFQ | ||
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 716 |
|
$1.8000 / $4.5000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 70 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 11 |
|
$3.6960 / $5.0400 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 78 |
|
$2.8560 / $6.1200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 31 |
|
$4.5000 / $6.9200 | Buy Now |
Part Details for M51392P
M51392P CAD Models
M51392P Part Data Attributes
|
M51392P
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M51392P
Mitsubishi Electric
Video Amplifier, 1 Channel(s), Bipolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 50000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 16 dB | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |