Part Details for M52-5050545 by Harwin
Overview of M52-5050545 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M52-5050545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6325
|
Newark | Board-To-Board Connector, Vertical, Archer M52 Series, Surface Mount, Receptacle, 5, 1.27 Mm Rohs Compliant: Yes |Harwin M52-5050545 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.7270 / $1.4600 | Buy Now |
DISTI #
952-2867-ND
|
DigiKey | CONN RCPT 5POS 0.05 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
96 In Stock |
|
$0.6582 / $1.4400 | Buy Now |
DISTI #
855-M52-5050545
|
Mouser Electronics | Headers & Wire Housings SIL,Vert Socket,SMT 5P,Single Row, Gold RoHS: Compliant | 725 |
|
$0.6580 / $1.4400 | Buy Now |
DISTI #
M52-5050545
|
Avnet Abacus | 1.27mm (0.05) Pitch SIL Vertical SMT Socket Assembly, gold, 5 contacts" (Alt: M52-5050545) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 12 Weeks, 0 Days | Abacus - 2465 |
|
Buy Now |
Part Details for M52-5050545
M52-5050545 CAD Models
M52-5050545 Part Data Attributes:
|
M52-5050545
Harwin
Buy Now
Datasheet
|
Compare Parts:
M52-5050545
Harwin
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.266 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.2258 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M52-5050545
This table gives cross-reference parts and alternative options found for M52-5050545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52-5050545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS-105-01-S-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | M52-5050545 vs SMS-105-01-S-S |
929870-01-05-30 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | M52-5050545 vs 929870-01-05-30 |
929870-01-05-RA | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | M52-5050545 vs 929870-01-05-RA |
929870-01-05-30 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket | 3M Interconnect | M52-5050545 vs 929870-01-05-30 |
929870-01-05-RA | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | M52-5050545 vs 929870-01-05-RA |
929984-01-05-RK | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | M52-5050545 vs 929984-01-05-RK |
929984-01-05-RK | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | M52-5050545 vs 929984-01-05-RK |