Part Details for M5241-000005-10KPG by TE Connectivity
Overview of M5241-000005-10KPG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5241-000005-10KPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1703-ND
|
DigiKey | TRANSDUCER 10000# PRES 1-5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$141.9390 / $156.6200 | Buy Now |
DISTI #
M5241-000005-10KPG
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 700bar 1V to 5V Thread Mount - Bulk (Alt: M5241-000005-10KPG) Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$114.3656 / $137.6264 | Buy Now |
DISTI #
824-M5241-000005-10K
|
Mouser Electronics | Industrial Pressure Sensors PRES XDCR IND 10KPSI SS GAUGE RoHS: Compliant | 110 |
|
$132.2200 / $140.2100 | Buy Now |
DISTI #
TSSM5241-000005-10KPG
|
Heilind Electronics | Americas - 0 in Stock |
|
$142.5294 / $144.6568 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$124.6600 / $161.5300 | Buy Now | |
DISTI #
M5241-000005-10KPG
|
TTI | Industrial Pressure Sensors PRES XDCR IND 10KPSI SS GAUGE Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$124.6600 | Buy Now |
DISTI #
M5241-000005-10KPG
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 700bar 1V to 5V Thread Mount - Bulk (Alt: M5241-000005-10KPG) Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$114.3656 / $137.6264 | Buy Now |
DISTI #
TSSM5241-000005-10KPG
|
Interstate Connecting Components | 0 |
|
$142.5294 / $144.6568 | Buy Now | |
DISTI #
000000000006380153
|
Sager | Industrial Pressure Sensors PRES XDCR IND 10KPSI SS GAUGE Min Qty: 10 | 0 |
|
$129.2300 / $132.7700 | Buy Now |
|
Master Electronics | 0 |
|
$124.6600 / $161.5300 | Buy Now |
Part Details for M5241-000005-10KPG
M5241-000005-10KPG CAD Models
M5241-000005-10KPG Part Data Attributes:
|
M5241-000005-10KPG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5241-000005-10KPG
TE Connectivity
TRANSDUCER 10000# PRES 1-5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 10000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CABLE |