Part Details for M5264-00000P-200PG by TE Connectivity
Overview of M5264-00000P-200PG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5264-00000P-200PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M5264-00000P-200PG-ND
|
DigiKey | PRESS XDCR M5264-00000P-200PG Min Qty: 20 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.9430 | Buy Now |
DISTI #
M5264-00000P-200PG
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 10bar 0V to 5V Thread Mount - Bulk (Alt: M5264-00000P-200PG) Min Qty: 20 Package Multiple: 20 Lead time: 56 Weeks, 3 Days Container: Bulk | 0 |
|
$129.1038 / $155.3622 | Buy Now |
DISTI #
TSSM5264-00000P-200PG
|
Heilind Electronics | PRESS XDCR M5264-00000P-200PG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$135.8100 / $284.4700 | Buy Now | |
DISTI #
M5264-00000P-200PG
|
Avnet Americas | Pressure Sensor Module Gauge 0bar to 10bar 0V to 5V Thread Mount - Bulk (Alt: M5264-00000P-200PG) Min Qty: 20 Package Multiple: 20 Lead time: 56 Weeks, 3 Days Container: Bulk | 0 |
|
$129.1038 / $155.3622 | Buy Now |
DISTI #
TSSM5264-00000P-200PG
|
Interstate Connecting Components | PRESS XDCR M5264-00000P-200PG | 0 |
|
Buy Now | |
DISTI #
000000000006380157
|
Sager | TE Connectivity PRESS XDCR M5264-00000P-200PG Min Qty: 20 | 0 |
|
$176.4700 | Buy Now |
|
Master Electronics | 0 |
|
$135.8100 / $284.4700 | Buy Now |
Part Details for M5264-00000P-200PG
M5264-00000P-200PG CAD Models
M5264-00000P-200PG Part Data Attributes:
|
M5264-00000P-200PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5264-00000P-200PG
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF FEMALE | |
Pressure Range-Max | 200 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |