Part Details for M54HCT244KT by STMicroelectronics
Overview of M54HCT244KT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for M54HCT244KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M54HCT244KT
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CFPAK Strip - Bulk (Alt: M54HCT244KT) RoHS: Not Compliant Min Qty: 18 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M54HCT244KT
|
Avnet Americas | M54HC Rad-Hard Octal Bus Buffer 3-State CMOS 2V to 6V Solder Dip 20-Pin Flat SMD Strip Pack - Bulk (Alt: M54HCT244KT) RoHS: Not Compliant Min Qty: 18 Package Multiple: 6 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for M54HCT244KT
M54HCT244KT CAD Models
M54HCT244KT Part Data Attributes
|
M54HCT244KT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HCT244KT
STMicroelectronics
Rad-Hard Octal Bus Buffer 3-State
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | S-CDFP-F20 | |
Length | 10.16 mm | |
Logic IC Type | BUS DRIVER | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 2.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 10.16 mm |