Part Details for M55181/1-02Z by Eaton Corporation
Overview of M55181/1-02Z by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55181/1-02Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CABLE MOUNT PLUG 4 SOCKET ZINC NICKEL Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M55181/1-02Z
M55181/1-02Z CAD Models
M55181/1-02Z Part Data Attributes
|
M55181/1-02Z
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
M55181/1-02Z
Eaton Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED |
Alternate Parts for M55181/1-02Z
This table gives cross-reference parts and alternative options found for M55181/1-02Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55181/1-02Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55181/1-02 | MIL Series Connector | Amphenol Corporation | M55181/1-02Z vs M55181/1-02 |
M55181/1-02F | MIL Series Connector | Eaton Corporation | M55181/1-02Z vs M55181/1-02F |