Part Details for M55302/166B15Y1 by Amphenol Corporation
Overview of M55302/166B15Y1 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M55302/166B15Y1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 23 |
|
RFQ |
Part Details for M55302/166B15Y1
M55302/166B15Y1 CAD Models
M55302/166B15Y1 Part Data Attributes
|
M55302/166B15Y1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/166B15Y1
Amphenol Corporation
Board Connector, 45 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M55302/166B15Y1
This table gives cross-reference parts and alternative options found for M55302/166B15Y1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/166B15Y1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50294-545EA | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | M55302/166B15Y1 vs 50294-545EA |
50294-145HB | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | M55302/166B15Y1 vs 50294-145HB |
50294-345EA | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/166B15Y1 vs 50294-345EA |
50294-545FD | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | M55302/166B15Y1 vs 50294-545FD |
50294-345HA | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/166B15Y1 vs 50294-345HA |
50294-345EC | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | M55302/166B15Y1 vs 50294-345EC |
50294-145HB | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/166B15Y1 vs 50294-145HB |
50294-545FC | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | M55302/166B15Y1 vs 50294-545FC |
50294-545EB | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | M55302/166B15Y1 vs 50294-545EB |
50294-545FC | Board Connector, 45 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | M55302/166B15Y1 vs 50294-545FC |