Part Details for M55302/169B192 by Amphenol Corporation
Overview of M55302/169B192 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M55302/169B192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | Board Connector, 57 Contact(s), 3 Row(s), Male, Crimp Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$133.9500 / $141.6500 | Buy Now |
Part Details for M55302/169B192
M55302/169B192 CAD Models
M55302/169B192 Part Data Attributes:
|
M55302/169B192
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M55302/169B192
Amphenol Corporation
Board Connector, 57 Contact(s), 3 Row(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Termination Type | CRIMP | |
Total Number of Contacts | 57 | |
UL Flammability Code | 94V-0 |