Part Details for M55302/27-93 by TE Connectivity
Overview of M55302/27-93 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/27-93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_17691681
|
Arrow Electronics | Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2250 | Americas - 2 |
|
$179.9405 / $184.1610 | Buy Now |
|
Onlinecomponents.com | Conn Box Connector RCP 50 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
68494148
|
Verical | Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 2 |
|
$184.1610 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$279.8250 | Buy Now |
DISTI #
530340-3
|
TTI | Headers & Wire Housings 2 ROW BOX RECP 50 POS STAG Min Qty: 80 Package Multiple: 80 Container: Each |
Americas - 80 In Stock |
|
$213.2000 | Buy Now |
Part Details for M55302/27-93
M55302/27-93 CAD Models
M55302/27-93 Part Data Attributes:
|
M55302/27-93
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M55302/27-93
TE Connectivity
50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for M55302/27-93
This table gives cross-reference parts and alternative options found for M55302/27-93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/27-93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64LB50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | M55302/27-93 vs M55302/64LB50X |
ACV050A106A023A00 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | M55302/27-93 vs ACV050A106A023A00 |
5-172866-0 | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE's AMP | M55302/27-93 vs 5-172866-0 |
ACN050A107A000A00 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | M55302/27-93 vs ACN050A107A000A00 |
ACV050A114A023A00 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | M55302/27-93 vs ACV050A114A023A00 |
87264-5057 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | M55302/27-93 vs 87264-5057 |
ACN050A106A000A00 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | M55302/27-93 vs ACN050A106A000A00 |
ACN050A107A023A00 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | M55302/27-93 vs ACN050A107A023A00 |
RM222-050-641-5501 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Receptacle, ROHS COMPLIANT | AirBorn Inc | M55302/27-93 vs RM222-050-641-5501 |
535923-6 | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | M55302/27-93 vs 535923-6 |